846-036-558-107

Heilind Number:EDA846-036-558-107
Manufacturer:EDAC
Manufacturer Number:846-036-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-107

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high-current applications. With a single row configuration and 36 positions, they offer seamless connectivity for your PCB assemblies. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in their quality and performance to elevate your connectivity solutions.