846-036-558-108

Heilind Number:EDA846-036-558-108
Manufacturer:EDAC
Manufacturer Number:846-036-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-108

Detailed Description

Upgrade your high temperature connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in harsh environments, these connectors feature a vibrant green color and are engineered to withstand temperatures ranging from -40 to 105 °C. With a single row layout and 36 positions, they offer seamless integration for your PCB applications. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Crafted with copper alloy contacts, they guarantee efficient power transmission at an amperage of 3 A. The right angle mount orientation and a pitch of .125 inches make them ideal for board-to-board connections. Trust in our connector solution for exceptional quality and performance.