846-036-558-202

Heilind Number:EDA846-036-558-202
Manufacturer:EDAC
Manufacturer Number:846-036-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row layout and 36 positions, they offer ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications in various industries. And with a convenient right-angle mount orientation, installation is a breeze. Elevate your PCB connectivity with these high-performance Card Edge Connectors.