846-036-558-212

Heilind Number:EDA846-036-558-212
Manufacturer:EDAC
Manufacturer Number:846-036-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a high amperage rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a secure fit for up to 36 positions. Perfect for space-saving applications, these connectors offer a right-angle mount orientation, allowing for efficient PCB connections. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, they guarantee robust performance in any environment. Elevate your PCB connectivity with these high-quality Card Edge Connectors.