846-036-558-602

Heilind Number:EDA846-036-558-602
Manufacturer:EDAC
Manufacturer Number:846-036-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-602

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity and precise alignment. The 36-position, single-row format provides ample connectivity for your applications, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a perfect fit for industrial and electronic devices. Trust in our Card Edge Connectors to deliver seamless and efficient PCB connections every time.