846-036-558-612

Heilind Number:EDA846-036-558-612
Manufacturer:EDAC
Manufacturer Number:846-036-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-612

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 36 positions, they ensure efficient and reliable data transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, these connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setups with this essential component.