846-036-558-802

Heilind Number:EDA846-036-558-802
Manufacturer:EDAC
Manufacturer Number:846-036-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-802

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of durable copper alloy contacts, they offer a reliable amperage of 3A and can accommodate up to 36 positions with a pitch of .125 inches. Ideal for seamless board-to-board connections, their right-angle mount orientation and precise row spacing of .2 inches ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project requiring superior durability and performance. Upgrade your setup today and experience the difference.