846-036-558-804

Heilind Number:EDA846-036-558-804
Manufacturer:EDAC
Manufacturer Number:846-036-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-804

Detailed Description

Enhance connectivity in high-temperature environments with these green High Temp Card Edge Connectors. Designed for durability, they feature a housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy. With two rows and 36 positions, they offer ample connectivity for various applications. The right-angle mount orientation allows for easy installation onto PCBs, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for reliable board-to-board connections in demanding industrial settings. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.