846-036-558-808

Heilind Number:EDA846-036-558-808
Manufacturer:EDAC
Manufacturer Number:846-036-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of copper alloy contacts offering a total of 36 positions, they provide secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of applications. Elevate your PCB connectivity with these high-performance components.