846-036-558-812

Heilind Number:EDA846-036-558-812
Manufacturer:EDAC
Manufacturer Number:846-036-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant shade of green. Engineered for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in tough operating conditions. With two rows and 36 positions, they offer ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the right angle mount orientation provides flexibility in installation. Designed for high temperature environments, they can operate seamlessly in a wide range from -40 to 105°C. Upgrade your board-to-board connections with these robust and efficient connectors.