846-036-559-101

Heilind Number:EDA846-036-559-101
Manufacturer:EDAC
Manufacturer Number:846-036-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 36 positions, they offer efficient and space-saving connectivity. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for applications requiring high reliability and performance. Trust in our cutting-edge technology to optimize your board-to-board connections.