846-036-559-102

Heilind Number:EDA846-036-559-102
Manufacturer:EDAC
Manufacturer Number:846-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 36 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Ideal for right angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these high-quality connectors.