846-036-559-104

Heilind Number:EDA846-036-559-104
Manufacturer:EDAC
Manufacturer Number:846-036-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row configuration with 36 positions, ensuring seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they guarantee both reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality even in harsh environments. Elevate your connectivity solutions with these robust and efficient connectors.