846-036-559-203

Heilind Number:EDA846-036-559-203
Manufacturer:EDAC
Manufacturer Number:846-036-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of copper alloy contacts, each connector can handle up to 3 A of power, ensuring reliable and efficient transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, with 36 positions available for versatile connectivity. Perfect for right-angle mounting, these connectors maintain secure contact even in harsh conditions, with an operating temperature range of -40 to 105 °C. Upgrade your PCB assembly with these high-quality components, essential for any industrial or electronic application.