846-036-559-207

Heilind Number:EDA846-036-559-207
Manufacturer:EDAC
Manufacturer Number:846-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-207

Detailed Description

Upgrade your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors deliver a powerful 3A current for robust power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure superior fire resistance and durability. With two rows and 36 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, and the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronics projects. Explore our full range of board-to-board PCB connectors for even more connectivity solutions.