846-036-559-212

Heilind Number:EDA846-036-559-212
Manufacturer:EDAC
Manufacturer Number:846-036-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-212

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors are a crucial component for seamless electronic assembly. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure secure and reliable connections. Featuring two rows of 36 positions each, they provide ample capacity for your PCB layout. The green color and right-angle mount orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.