846-036-559-802

Heilind Number:EDA846-036-559-802
Manufacturer:EDAC
Manufacturer Number:846-036-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-802

Detailed Description

Upgrade your high-temperature connection needs with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted with precision, these connectors offer a reliable solution for your PCB connectivity requirements. With a robust amperage rating of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows and a total of 36 positions, these connectors provide ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial applications, these connectors are built to withstand extreme operating temperatures ranging from -40 to 105 °C, making them a versatile choice for various projects. Explore our range of high-quality connectors under the Card Edge Connectors category and elevate your PCB connectivity experience.