846-036-559-808

Heilind Number:EDA846-036-559-808
Manufacturer:EDAC
Manufacturer Number:846-036-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. Perfect for double-row setups, they offer 36 positions with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are essential components for your electronic projects. Trust in our connectors for seamless board-to-board connections.