846-036-559-812

Heilind Number:EDA846-036-559-812
Manufacturer:EDAC
Manufacturer Number:846-036-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-559-812

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimum performance, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of contact pins crafted from Copper Alloy, these connectors offer reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing ensure easy installation, while the 36 positions allow for versatile connectivity options. Perfect for right-angle mounting, they are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver seamless and efficient board-to-board connections, meeting all your connectivity needs with precision and quality.