846-036-560-212

Heilind Number:EDA846-036-560-212
Manufacturer:EDAC
Manufacturer Number:846-036-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-560-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient PCB connections. Featuring a vibrant green color, these connectors are not only visually striking but also high performing, with a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With two rows and 36 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Trust in our quality connectors for seamless board-to-board PCB connections.