846-036-560-802

Heilind Number:EDA846-036-560-802
Manufacturer:EDAC
Manufacturer Number:846-036-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-560-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a double row configuration with a total of 36 positions, ensuring optimal performance in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they offer reliable conductivity and durability. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-heat environments. Upgrade your setup with these essential components, essential for any electronics project.