846-036-560-808

Heilind Number:EDA846-036-560-808
Manufacturer:EDAC
Manufacturer Number:846-036-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-560-808

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a double row layout with 36 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure reliable power transmission at a current of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.