846-036-560-812

Heilind Number:EDA846-036-560-812
Manufacturer:EDAC
Manufacturer Number:846-036-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-036-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-036-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a pitch of .125 inches and two rows of 36 positions, they ensure seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer unparalleled durability. The straight mount orientation and vibrant green color make them easy to identify and integrate into your system. Upgrade your setup with these high-performance connectors, perfect for industrial applications.