846-037-520-102

Heilind Number:EDA846-037-520-102
Manufacturer:EDAC
Manufacturer Number:846-037-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row layout with 37 positions. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they ensure reliable conductivity in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for seamless integration, making them ideal for board-to-board connections. Elevate your connectivity solutions with these top-of-the-line PCB connectors.