846-037-520-603

Heilind Number:EDA846-037-520-603
Manufacturer:EDAC
Manufacturer Number:846-037-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-520-603

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a compact single-row design and a pitch of .125 inches, they offer seamless integration into your circuit board layout. Featuring 37 positions and a straight mount orientation, they provide ample connectivity options while maintaining space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Upgrade your system with these green connectors and experience unmatched durability and performance.