846-037-521-101

Heilind Number:EDA846-037-521-101
Manufacturer:EDAC
Manufacturer Number:846-037-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-101

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for seamless integration and optimal performance, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 37 positions, they offer versatile connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for secure installation. Elevate your PCB connections with these high-quality connectors, a must-have in your electronic assembly toolkit.