846-037-521-102

Heilind Number:EDA846-037-521-102
Manufacturer:EDAC
Manufacturer Number:846-037-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-102

Detailed Description

Elevate your board-to-board connections with our high-temperature Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a single row of 37 positions for seamless integration. Crafted with precision and durability in mind, they boast a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Trust in the quality and performance of our green Card Edge Connectors to meet your connectivity needs. Explore more in our PCB Connectors category.