846-037-521-103

Heilind Number:EDA846-037-521-103
Manufacturer:EDAC
Manufacturer Number:846-037-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-103

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for exceptional performance in demanding environments. These connectors, featuring a sleek green design, offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure durability and safety. With a single row configuration and 37 positions, they provide efficient connectivity on PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. Whether you're in the industrial or commercial sector, our Card Edge Connectors deliver the connectivity you need with uncompromising quality. Explore our range of connectors today and streamline your PCB assembly process.