846-037-521-104

Heilind Number:EDA846-037-521-104
Manufacturer:EDAC
Manufacturer Number:846-037-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 37 positions, they offer seamless integration for your electronic assemblies. The copper alloy contacts ensure reliable power transmission, with a 3A amperage rating for robust performance. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with these high-quality connectors.