846-037-521-107

Heilind Number:EDA846-037-521-107
Manufacturer:EDAC
Manufacturer Number:846-037-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-107

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable solution for your PCB connections. With a vibrant green hue, they not only stand out visually but also provide a durable housing made of UL 94V-0 Diallyl Phthalate. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Featuring a single row with 37 positions and a pitch of .125 inches, they ensure efficient connectivity. The copper alloy contact material guarantees optimal performance, while the straight mount orientation simplifies installation. Upgrade your devices with these top-of-the-line connectors, a must-have in any electronic setup.