846-037-521-108

Heilind Number:EDA846-037-521-108
Manufacturer:EDAC
Manufacturer Number:846-037-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 37 positions with a pitch of .125 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, they guarantee efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Their straight mount orientation and .2-inch row spacing provide easy installation and maintenance on your circuit boards. Upgrade your setup with these high-quality connectors, a vital component in any professional electronic assembly.