846-037-521-112

Heilind Number:EDA846-037-521-112
Manufacturer:EDAC
Manufacturer Number:846-037-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-112

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and efficient Copper Alloy contact material. With a single row configuration and a total of 37 positions, they ensure seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme environments, these connectors can withstand temperatures ranging from -40 to 105°C. Ideal for a variety of applications, they are a reliable choice for your PCB connectivity needs. Upgrade to these high-performance connectors and experience seamless and efficient data transmission.