846-037-521-602

Heilind Number:EDA846-037-521-602
Manufacturer:EDAC
Manufacturer Number:846-037-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-602

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 37 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable and efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our superior quality and engineering expertise to elevate your PCB connectivity needs.