846-037-521-603

Heilind Number:EDA846-037-521-603
Manufacturer:EDAC
Manufacturer Number:846-037-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-603

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. Featuring a single row design with 37 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our connectors for secure and efficient board-to-board connections.