846-037-521-604

Heilind Number:EDA846-037-521-604
Manufacturer:EDAC
Manufacturer Number:846-037-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-604

Detailed Description

Enhance connectivity in high-temperature environments with these Green High Temp Card Edge Connectors. Built for durability, they feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance. With a single row layout, they offer 37 positions for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for robust and efficient PCB setups.