846-037-521-607

Heilind Number:EDA846-037-521-607
Manufacturer:EDAC
Manufacturer Number:846-037-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-607

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 37 positions, they offer seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these top-of-the-line connectors.