846-037-521-608

Heilind Number:EDA846-037-521-608
Manufacturer:EDAC
Manufacturer Number:846-037-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-608

Detailed Description

Enhance circuit board connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure superior durability and safety. With a single row configuration and 37 positions, they offer seamless integration for various applications. Crafted with copper alloy contacts, they guarantee efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing enable precise alignment on PCBs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial use. Elevate your connectivity solutions with these meticulously engineered components.