846-037-521-612

Heilind Number:EDA846-037-521-612
Manufacturer:EDAC
Manufacturer Number:846-037-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-521-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Green Card Edge Connectors. Engineered for optimal performance, these connectors feature a single row design with 37 positions, perfect for seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure attachment. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, durability and conductivity are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your electronics with our top-of-the-line Card Edge Connectors.