846-037-522-101

Heilind Number:EDA846-037-522-101
Manufacturer:EDAC
Manufacturer Number:846-037-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-522-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row of 37 positions with a pitch of .125 inches, ensuring seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer excellent heat resistance and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with these high-performance Card Edge Connectors.