846-037-522-102

Heilind Number:EDA846-037-522-102
Manufacturer:EDAC
Manufacturer Number:846-037-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. Featuring a single row layout with 37 positions and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees efficient signal transfer, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for use in a variety of applications, these connectors are a must-have for any electronics enthusiast.