846-037-522-108

Heilind Number:EDA846-037-522-108
Manufacturer:EDAC
Manufacturer Number:846-037-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-522-108

Detailed Description

Upgrade your high-temperature PCB connections with our robust Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 37 copper alloy contacts for reliable performance. The UL 94V-0 Diallyl Phthalate housing ensures durability in even the most demanding environments, while the vibrant green color adds a touch of visibility. With a 3A amperage rating and a pitch of .125 inches, they provide efficient power transmission. Straight mount orientation and a temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity with these essential components.