846-037-526-108

Heilind Number:EDA846-037-526-108
Manufacturer:EDAC
Manufacturer Number:846-037-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-526-108

Detailed Description

Experience seamless connectivity with our high temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee safety and reliability. With one row of 37 positions, they offer ample connectivity options for your PCB applications. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your circuit board. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide range of industrial and commercial settings. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.