846-037-540-101

Heilind Number:EDA846-037-540-101
Manufacturer:EDAC
Manufacturer Number:846-037-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-101

Detailed Description

Enhance your PCB connectivity with these reliable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts. With a pitch of .125 inches and a total of 37 positions in a single row configuration, they ensure seamless board-to-board connections. The green housing color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic assembly project. Explore our wide range of board-to-board PCB connectors to find the perfect match for your application.