846-037-540-102

Heilind Number:EDA846-037-540-102
Manufacturer:EDAC
Manufacturer Number:846-037-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and Copper Alloy contact material, they offer high conductivity for seamless data transmission. The compact design, with a single row layout and .125-inch pitch, allows for efficient PCB connections. Boasting 37 positions, they cater to a wide range of applications. Whether for industrial machinery or telecommunications equipment, these connectors guarantee secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for rugged environments. Elevate your connectivity solutions with these green card edge connectors.