846-037-540-103

Heilind Number:EDA846-037-540-103
Manufacturer:EDAC
Manufacturer Number:846-037-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-103

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a single row layout with 37 positions for seamless integration. Crafted from UL 94V-0 rated Diallyl Phthalate housing and copper alloy contact material, they ensure both durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp applications. Trust in their straight mount orientation for easy installation. Upgrade your device with these top-tier connectors, a must-have in any electronics project.