846-037-540-107

Heilind Number:EDA846-037-540-107
Manufacturer:EDAC
Manufacturer Number:846-037-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-107

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green hue and a single row configuration for seamless integration. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Each connector features 37 copper alloy contacts, spaced at a pitch of .125 inches with .2 inches between rows, facilitating efficient data transfer. Whether you require straight or right-angle mounting, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.