846-037-540-602

Heilind Number:EDA846-037-540-602
Manufacturer:EDAC
Manufacturer Number:846-037-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 37 positions, they offer seamless integration onto your PCB. The Copper Alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing streamline assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors for complete connectivity solutions.