846-037-540-603

Heilind Number:EDA846-037-540-603
Manufacturer:EDAC
Manufacturer Number:846-037-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-603

Detailed Description

Enhance your high-temperature connectivity with these efficient Card Edge Connectors. Designed for seamless performance, they offer a reliable amperage of 3A, ensuring optimal power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. With a single row configuration and 37 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Featuring a straight mount orientation, they are easy to install on your boards. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications in industries such as aerospace, automotive, and telecommunications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.