846-037-540-604

Heilind Number:EDA846-037-540-604
Manufacturer:EDAC
Manufacturer Number:846-037-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-540-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 37 positions, crafted from durable UL 94V-0 Diallyl Phthalate housing material. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee efficient functionality in various environments. Perfect for board-to-board connections, they provide a straight mount orientation for easy installation. Upgrade your setup with these high-quality connectors, a must-have for any electronic project.