846-037-541-102

Heilind Number:EDA846-037-541-102
Manufacturer:EDAC
Manufacturer Number:846-037-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-541-102

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and a contact material of durable Copper Alloy, they offer reliable power transmission with a low amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and secure PCB connections. With a total of 37 positions, they are ideal for various applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Elevate your connectivity game with these high-performance connectors.